Klauke, Angled tubular cable lugs Non-insulated Lug, M6 Stud Size
- RS Stock No.:
- 794-047
- Mfr. Part No.:
- 44R645
- Manufacturer:
- Klauke
N
Get a bulk buy discount
Add 4 more to save PHP936.76
View bulk pricing optionsSubtotal (1 box of 25 units)*
PHP2,927.49
(exc. VAT)
PHP3,278.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | PHP2,927.49 | PHP117.10 | - |
| 4 + | PHP2,693.30 | PHP107.732 | PHP936.76 |
*price indicative
- RS Stock No.:
- 794-047
- Mfr. Part No.:
- 44R645
- Manufacturer:
- Klauke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Series | Angled tubular cable lugs | |
| Product Type | Lug | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 7mm | |
| Overall Length | 11mm | |
| Stud Size | M6 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | IEC/UL/DNV | |
| Maximum Wire Size mm² | 25mm² | |
| Maximum Operating Temperature | 120°C | |
| Minimum Wire Size mm² | 25mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Series Angled tubular cable lugs | ||
Product Type Lug | ||
Insulation Non-insulated | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 7mm | ||
Overall Length 11mm | ||
Stud Size M6 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals IEC/UL/DNV | ||
Maximum Wire Size mm² 25mm² | ||
Maximum Operating Temperature 120°C | ||
Minimum Wire Size mm² 25mm² | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Angled tubular cable lug is designed for reliable termination of multi stranded conductors where space constraints require angled connections.
Internal chamfer enables easy cable insertion
Flat contact surface ensures secure connection
45° angled design supports Compact installations
