Klauke, Tubular cable lugs and connectors - stainless steel Non-insulated Lug, M4 Stud Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
793-971
Mfr. Part No.:
81V44
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Series

Tubular cable lugs and connectors - stainless steel

Product Type

Lug

Insulation

Non-insulated

Outer Ring Diameter

9mm

Inner Ring Diameter

4mm

Overall Length

18mm

Stud Size

M4

Contact Plating

Tin

Contact Material

Copper

Maximum Operating Temperature

400°C

Minimum Wire Size mm²

6mm²

Minimum Operating Temperature

-40°C

Maximum Wire Size mm²

6mm²

RoHS Status: Exempt

COO (Country of Origin):
SK
The Klauke Tubular cable lug provides a secure electrical connection designed for stainless steel applications. It accommodates wire sizes from 0.5 to 2.5 mm², ensuring reliable performance in various installations.

Constructed from corrosion-resistant stainless steel material

Rated for maximum temperatures of up to 400°C

Smooth surface finish eliminates defects for enhanced reliability

Compatible with standard crimping indent dies for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy