RS PRO Insulated Crimp Terminal, M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS Stock No.:
- 677-148
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP2,912.49
(exc. VAT)
PHP3,261.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 84 unit(s) shipping from February 01, 2027
- Plus 50 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP2,912.49 | PHP145.625 |
| 5 + | PHP2,679.35 | PHP133.968 |
*price indicative
- RS Stock No.:
- 677-148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Crimp Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 15mm | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 35mm | |
| Stud Size | M8 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1mm | |
| Standards/Approvals | UL | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Operating Temperature | 75°C | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Crimp Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 15mm | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 35mm | ||
Stud Size M8 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1mm | ||
Standards/Approvals UL | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Operating Temperature 75°C | ||
Maximum Wire Size mm² 6mm² | ||
The RS Pro Double Crimp Ring comes in yellow color and ensure reliable and safe electrical connections with our high-quality insulated double copper sleeve terminals. These terminals provide superior conductivity feature a protective tin plating to resist corrosion. The Durable insulation adds an extra layer of safety, preventing short circuits and ensuring long-lasting performance. Their dual-grip design provides a secure hold, even under high vibration, making them Ideal for demanding applications.
High conductivity
Corrosion resistant
Vinyl insulated
Vibration resistant
Related links
- Phoenix Contact M8 Stud Size 10 AWG 12 AWG Wire Size, Yellow
- RS PRO Insulated Crimp Terminal Yellow
- RS PRO Insulated Crimp Ring Terminal Yellow
- TE Connectivity M8 Stud Size 10 AWG 12 AWG Wire Size
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO Insulated Ring Terminal Yellow
- RS PRO Insulated Crimp Terminal Blue
- TE Connectivity M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
