Thomas & Betts, ERG Insulated Ring Terminal, Black
- RS Stock No.:
- 555-564
- Distrelec Article No.:
- 301-63-541
- Mfr. Part No.:
- ERG 120 HEAD
- Manufacturer:
- Thomas & Betts
This image is representative of the product range
Subtotal (1 unit)*
PHP12,719.78
(exc. VAT)
PHP14,246.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,719.78 |
*price indicative
- RS Stock No.:
- 555-564
- Distrelec Article No.:
- 301-63-541
- Mfr. Part No.:
- ERG 120 HEAD
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | ERG | |
| Insulation | Insulated | |
| Overall Length | 178mm | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series ERG | ||
Insulation Insulated | ||
Overall Length 178mm | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Thomas & Betts 1/4 in Stud Size, Yellow
- Thomas & Betts 3/8 in Stud Size, Red
- Thomas & Betts 1/4 in Stud Size, Red
- Thomas & Betts 3/8 in Stud Size, White
- Thomas & Betts 1/4 in Stud Size, White
- Thomas & Betts 3/8 in Stud Size, Yellow
- Thomas & Betts 3/8 in Stud Size, Blue
- Thomas & Betts 1/4 in Stud Size, Blue