Ruland MCLX-40-40-SS Rigid Shaft Coupling, 77 mm OD, 303 Stainless Steel, 400 Nm
- RS Stock No.:
- 615-293
- Mfr. Part No.:
- MCLX-40-40-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP73,953.09
(exc. VAT)
PHP82,827.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,953.09 |
*price indicative
- RS Stock No.:
- 615-293
- Mfr. Part No.:
- MCLX-40-40-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 108mm | |
| Bore Size A | 40mm | |
| Bore Size B | 40mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 400Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 108mm | ||
Bore Size A 40mm | ||
Bore Size B 40mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 400Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Proprietary Nypatch anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Engineered for exceptional performance in demanding environments
Utilises high quality materials for increased reliability
Designed to reduce friction and enhance operational efficiency
Facilitates quick and easy installation for minimal downtime
Compatible with various applications for versatile use
Maximises productivity through reduced maintenance requirements
Related links
- Ruland MSPX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MCLC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MSPC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MSCX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLX-5-5-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-5-4-SS Rigid Shaft Coupling 303 Stainless Steel
