Ruland MSCX-20-20-F Rigid Shaft Coupling, 42 mm OD, 1215 Carbon Steel
- RS Stock No.:
- 605-844
- Mfr. Part No.:
- MSCX-20-20-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP4,827.64
(exc. VAT)
PHP5,406.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,827.64 |
*price indicative
- RS Stock No.:
- 605-844
- Mfr. Part No.:
- MSCX-20-20-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Bore Size A | 20mm | |
| Length | 65mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 4000rpm | |
| Material | 1215 Carbon Steel | |
| Style | Set Screw | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Bore Size A 20mm | ||
Length 65mm | ||
Bore Size B 20mm | ||
Maximum Speed 4000rpm | ||
Material 1215 Carbon Steel | ||
Style Set Screw | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Zero backlash
RoHS compliant
REACH compliant
Related links
- Ruland MSCC-20-20-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSPC-20-16-F Rigid Shaft Coupling 1215 Carbon Steel, 350 Nm
- Ruland MCLX-20-12-F Rigid Shaft Coupling 1215 Carbon Steel, 350 Nm
- Ruland MSCX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLX-20-16-F Rigid Shaft Coupling 1215 Carbon Steel, 350 Nm
- Ruland MCLX-25-20-F Rigid Shaft Coupling 1215 Carbon Steel, 400 Nm
- Ruland MSCX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-16-16-F Rigid Shaft Coupling 1215 Carbon Steel
