Ruland MSCX-16-16-SS Rigid Shaft Coupling, 34 mm OD, 303 Stainless Steel
- RS Stock No.:
- 604-206
- Mfr. Part No.:
- MSCX-16-16-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP8,765.94
(exc. VAT)
PHP9,817.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,765.94 |
*price indicative
- RS Stock No.:
- 604-206
- Mfr. Part No.:
- MSCX-16-16-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Length | 50mm | |
| Bore Size A | 16mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Set Screw | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Set Screw | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Length 50mm | ||
Bore Size A 16mm | ||
Bore Size B 16mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Set Screw | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Set Screw | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Zero backlash
RoHS compliant
REACH compliant
Related links
- Ruland MSPX-16-16-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MSCC-16-16-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSPC-16-16-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLX-16-16-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
- Ruland MCLC-16-16-SS Rigid Shaft Coupling Stainless Steel, 60 Nm
- Ruland MSCX-16-16-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-14-14-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSPC-16-14-SS Rigid Shaft Coupling 303 Stainless Steel, 60 Nm
