Ruland MCLX-20-12-SS Rigid Shaft Coupling, 42 mm OD, 303 Stainless Steel, 110 Nm
- RS Stock No.:
- 603-595
- Mfr. Part No.:
- MCLX-20-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP19,621.61
(exc. VAT)
PHP21,976.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,621.61 |
*price indicative
- RS Stock No.:
- 603-595
- Mfr. Part No.:
- MCLX-20-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 20mm | |
| Length | 65mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 110Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 20mm | ||
Length 65mm | ||
Bore Size B 12mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 110Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland One piece rigid coupling eliminates the need to treat screws upon receipt greatly reducing installation time. Proprietary Nypatch® anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power.
RoHS3 and REACH compliant
Forged screws test beyond DIN 912 12.9 standards
Machined from solid bar stock that is sourced exclusively from North American mills
Made from 303 stainless steel with consistent corrosion resistance hardware material
Related links
- Ruland MCLX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MSPX-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MSPC-20-20-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MSPC-20-16-SS Rigid Shaft Coupling 303 Stainless Steel, 110 Nm
- Ruland MCLX-20-12-F Rigid Shaft Coupling 1215 Carbon Steel, 350 Nm
- Ruland MCLC-20-20-SS Rigid Shaft Coupling Stainless Steel, 110 Nm
- Ruland MCLX-30-25-SS Rigid Shaft Coupling 303 Stainless Steel, 150 Nm
- Ruland MCLX-25-20-SS Rigid Shaft Coupling 303 Stainless Steel, 120 Nm
