HARTING Har Flex Series, Flat Cable Assembly, 500 mm Length, 32, IDC to IDC
- RS Stock No.:
- 747-062
- Mfr. Part No.:
- 33152430500383
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP24,683.08
(exc. VAT)
PHP27,645.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,683.08 | PHP2,468.308 |
*price indicative
- RS Stock No.:
- 747-062
- Mfr. Part No.:
- 33152430500383
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Connector Type A | IDC | |
| Product Type | Cable Assembly | |
| Connector Type B | IDC | |
| Contact Gender A | Female | |
| Number of Contacts A | 32 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 32 | |
| Jacket Material | Polyurethane/PVC | |
| Series | Har Flex | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Connector Type A IDC | ||
Product Type Cable Assembly | ||
Connector Type B IDC | ||
Contact Gender A Female | ||
Number of Contacts A 32 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 32 | ||
Jacket Material Polyurethane/PVC | ||
Series Har Flex | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for a range of industrial environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (flat) ensures excellent conductivity and performance
Cable length of 0.5 m offers flexibility for various setups
Female connectors on both ends facilitate easy connections
IDC connector types ensure secure and reliable contact
Jacket material MADE of PVC provides durability and protection
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used for securing wiring in mechanical assemblies
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.5 m Length IDC to IDC
- HARTING Har Flex Series 0.1 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
- HARTING Har Flex Series 0.2 m Length IDC to IDC
