HARTING Har Flex Series, Flat Cable Assembly, 500 mm Length, 50, IDC to IDC

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP27,923.53

(exc. VAT)

PHP31,274.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP27,923.53PHP2,792.353

*price indicative

RS Stock No.:
746-488
Mfr. Part No.:
33152430500384
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable Assembly

Connector Type A

IDC

Connector Type B

IDC

Number of Contacts A

50

Contact Gender A

Female

Connector Gender A

Female

Number of Contacts B

50

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

Polyurethane/PVC

Series

Har Flex

Cable Length

500mm

Standards/Approvals

RoHS

Jacket Colour

Grey

COO (Country of Origin):
CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for industrial environments.

Features & Benefits


Cable assemblies provide ready-to-use connections, reducing installation time

Pre-assembled on both sides simplifies setup and enhances reliability

Copper cable (flat) ensures excellent conductivity and minimal signal loss

Cable length of 0.5 m offers flexibility for various installation scenarios

Female connectors on both ends facilitate easy integration into existing systems

IDC connector types allow for quick and secure connections

Grey PVC jacket material provides durability and protection against wear

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy