HARTING Har Flex Series, Flat Cable Assembly, 500 mm Length, 50, IDC to IDC

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP23,778.37

(exc. VAT)

PHP26,631.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,778.37PHP2,377.837

*price indicative

RS Stock No.:
746-664
Mfr. Part No.:
33152430500377
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Connector Type A

IDC

Product Type

Cable Assembly

Cable Type

Flat

Connector Type B

IDC

Contact Gender A

Female

Connector Gender A

Female

Number of Contacts A

50

Connector Gender B

Female

Number of Contacts B

50

Contact Gender B

Female

Jacket Material

Polyurethane/PVC

Series

Har Flex

Cable Length

500mm

Standards/Approvals

RoHS

Jacket Colour

Grey

COO (Country of Origin):
CN
The HARTING flat cable assembly is designed for efficient connectivity in various applications, featuring pre-assembled connectors on both ends. Its robust construction ensures reliable performance, making it suitable for industrial environments.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (flat) ensures excellent conductivity and performance

Cable length of 0.5 m offers flexibility for various setups

Female connectors on both ends facilitate easy connections

IDC connector type allows for secure and reliable contact

Grey PVC jacket material provides durability and protection

Compliant with China RoHS and ELV standards for environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What type of connectors does this assembly use?


It uses IDC female connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy