L-Com TDC Series Ribbon Cable, Flat, 8, 1 ft Length
- RS Stock No.:
- 297-720
- Mfr. Part No.:
- TDC053-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP613.50
(exc. VAT)
PHP687.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 26 unit(s) shipping from November 09, 2026
- Plus 120 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP613.50 |
| 10 + | PHP561.20 |
*price indicative
- RS Stock No.:
- 297-720
- Mfr. Part No.:
- TDC053-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| American Wire Gauge | 26AWG | |
| Number of Conductors | 8 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TDC | |
| Cable Length | 1ft | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
American Wire Gauge 26AWG | ||
Number of Conductors 8 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series TDC | ||
Cable Length 1ft | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Conductor Material Phosphor Bronze | ||
The L-Com flat modular cord designed to meet the demanding needs of modern telecommunications. Featuring an innovative 8 conductor construction, this cable ensures reliable connectivity for various applications. Whether for commercial or home use, the clear polycarbonate plug housing promises durability while maintaining a sleek appearance.
UL approval guarantees adherence to safety and quality standards
Clear plug housing provides visibility for easy connection checks
Gold and nickel plating on contacts ensures superior conductivity
Versatile lengths available to suit various installation needs
Operating temperature range permits use in diverse environments
Related links
- L-Com TDC Series Ribbon Cable 6, 5 ft Length
- L-Com TDC Series Ribbon Cable 4, 14 ft Length
- L-Com TDC Ethernet Cable White PVC
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
