L-Com TDC Series Ribbon Cable, Flat, 4, 14 ft Length
- RS Stock No.:
- 287-057
- Mfr. Part No.:
- TDC314
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,424.48
(exc. VAT)
PHP1,595.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,424.48 |
| 10 + | PHP1,308.11 |
*price indicative
- RS Stock No.:
- 287-057
- Mfr. Part No.:
- TDC314
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| American Wire Gauge | 26AWG | |
| Number of Conductors | 4 | |
| Series | TDC | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 14ft | |
| Standards/Approvals | CE, TIA-1096, RoHS | |
| Jacket Colour | Silver | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
American Wire Gauge 26AWG | ||
Number of Conductors 4 | ||
Series TDC | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 14ft | ||
Standards/Approvals CE, TIA-1096, RoHS | ||
Jacket Colour Silver | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- MX
The L-Com 14 foot flat modular cord presents an exceptional solution for connectivity needs, designed to deliver reliable performance with a sleek and flexible construction. Its premium grade materials ensure optimal signal transmission while allowing for easy manoeuvrability in tight spaces. Engineered for compliance with industry standards, this cord is suitable for various applications, making it a versatile accessory for both personal and professional setups.
Conforms to TIA 1096 standards for reliable performance
Tested for continuity to ensure consistent communication quality
Suitable for a range of applications from home setups to professional environments
Approval compliant with regulatory standards such as ROHS and CE
Colour coded for easy identification and installation
Related links
- L-Com TDC Series Ribbon Cable 6, 5 ft Length
- L-Com TDC Series Ribbon Cable 8, 1 ft Length
- L-Com TDC Ethernet Cable White PVC
- 3M 1700 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 8132 Series Ribbon Cable 3.96 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M HF659 Series Ribbon Cable 1.27 mm Pitch 275 ft Length
