Keysight Technologies PathWave BenchVue RF Power Meter Software

Subtotal (1 unit)*

PHP24,376.30

(exc. VAT)

PHP27,301.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,376.30

*price indicative

RS Stock No.:
250-3399
Mfr. Part No.:
BV0007B+R-X53-001-A+R-X63-001-L
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Power Meter Software

Series

PathWave BenchVue

Minimum Software Requirement

Windows 8, Windows 10

Minimum System Requirement

900 MB storage, 1280 x 1024 Display Resolution, 1 GHz (Processor), 1GB RAM

For Use With

BV0007B

RoHS Status: Exempt

COO (Country of Origin):
MY
The Keysight Technologies PathWave BenchVue Power Meters/Sensors App help control your power meters to log data and visualize measurements in a variety of display options for easier analysis with Power Meter/Sensor Software. The user can intuitively log and view real-time measurements with a variety of display types to interpret your data faster and quickly export data results in only three clicks to popular tools, such as MATLAB and Microsoft Excel or Word for further analysis. Keysight’s BenchVue software platform provides access to a wide array of instrument control, automation and analysis apps with different capabilities to enhance your productivity. These capabilities vary based on the functionality of the types of instruments, apps, and models that are connected to your PC running BenchVue software.

Faster measurement setups

Built-in wireless and radar presets

Instrument control and measurements

Data visualization tools

Multi-unit control

License Types - Fixed Node Locked

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy