Analog Devices HMC253AQS24E RF Switch Circuit, 24-Pin QSOP
- RS Stock No.:
- 183-2414
- Mfr. Part No.:
- HMC253AQS24E
- Manufacturer:
- Analog Devices
View all RF ICs
53 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP1,464.38
(exc. VAT)
PHP1,640.11
(inc. VAT)
units | Per Unit |
1 + | PHP1,464.38 |
Packaging Options:
- RS Stock No.:
- 183-2414
- Mfr. Part No.:
- HMC253AQS24E
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.
Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment
The HMC253AQS24 & HMC253AQS24E are lowcost non-reflective SP8T switches in 24-lead QSOP packages featuring wideband operation from DC to 2.5 GHz. The switch offers a single positive bias and true TTL/CMOS compatibility. A 3:8 decoder is integrated on the switch requiring only 3 control lines and a positive bias to select each path. The HMC253AQS24 & HMC253AQS24E SP8T will replace multiple configurations of SP4T and SPDT MMIC switches.
Low Insertion Loss (2 GHz): 1.1dB
Single Positive Supply: Vdd = +5V
Integrated 3:8 TTL Decoder
24 Lead QSOP Package
Applications
CATV/DBS
CDMA
Cellular/PCS
Single Positive Supply: Vdd = +5V
Integrated 3:8 TTL Decoder
24 Lead QSOP Package
Applications
CATV/DBS
CDMA
Cellular/PCS
Specifications
Attribute | Value |
Package Type | QSOP |
Pin Count | 24 |
Mounting Type | Surface Mount |
Dimensions | 8.75 x 4 x 1.5mm |
Length | 8.75mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |