Molex 73287-0001 RF AttenuatorStraight50 ΩMaleFemale
- RS Stock No.:
- 835-129
- Mfr. Part No.:
- 73287-0001
- Manufacturer:
- Molex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,301.09
(exc. VAT)
PHP5,937.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,301.09 |
| 10 + | PHP4,877.51 |
*price indicative
- RS Stock No.:
- 835-129
- Mfr. Part No.:
- 73287-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Connector Type | RF | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Connector Type RF | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
The Molex SMA Attenuator is a high-performance passive component designed to effectively manage RF signals, ensuring optimal signal integrity in various applications.
Supports an average power of 2 Watts for reliable performance
Features an attenuation level of 0 dB for maintaining signal clarity
Operates at frequencies up to 18 GHz, catering to high-demand RF applications
Designed with a maximum VSWR of 1.35:1 for efficient signal transmission
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
