Cleanspace CST Series Full-Type Mask Respirator, Size S
- RS Stock No.:
- 218-786
- Mfr. Part No.:
- CST1017
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
PHP21,796.50
(exc. VAT)
PHP24,412.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,796.50 |
*price indicative
- RS Stock No.:
- 218-786
- Mfr. Part No.:
- CST1017
- Manufacturer:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Full Mask | |
| Size | S | |
| Series | CST | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Full Mask | ||
Size S | ||
Series CST | ||
Colour Transparent | ||
- COO (Country of Origin):
- AU
The Cleanspace Full Face Mask clips to the power unit and provides respiratory, face and eye protection. It is comprised of an outer visor, inner mask and a five-point harness to evenly support the mask and power unit and provide ease of movement. Standards =EN 12942:1998+A2:2008 TM3, AS/NZS 1716: 2012
Visor Scratch-resistant and solvent-resistant coating
Wide panoramic visor
Silicone cushion seals to the face for optimum protection and comfort
Recommended for applications where face protection and eye protection is required
Suitable for long periods of wear
Mylar speech diaphragm for clear communication
Positive pressure airflow prevents fogging
Inner mask has a unique clip-in/clip-out design and is easily removed for cleaning
Built in Adaptor for TSI porta count mask fit testing
Accessories available (sold separately): Spectacle kit and visor protection tears offs
Wide panoramic visor
Silicone cushion seals to the face for optimum protection and comfort
Recommended for applications where face protection and eye protection is required
Suitable for long periods of wear
Mylar speech diaphragm for clear communication
Positive pressure airflow prevents fogging
Inner mask has a unique clip-in/clip-out design and is easily removed for cleaning
Built in Adaptor for TSI porta count mask fit testing
Accessories available (sold separately): Spectacle kit and visor protection tears offs
Related links
- Cleanspace CST Series Full-Type Mask Respirator, Size Medium/Large
- Cleanspace CST Series Full-Type Respirator Mask, Size S
- Cleanspace PAF Series Full-Type Mask Respirator, Size S
- Cleanspace CS Series Full-Type Respirator Mask, Size S
- 3M 6000 Series Full-Type Mask Respirator, Size Large
- Cleanspace CST Series MASK Exhalation Valve Assembly Respirator Mask
- MSA Safety Advantage 3000 Series Half-Type Mask Respirator Hypoallergenic
- Cleanspace CS Series Full-Type Respirator Mask, Size Medium/Large