Cleanspace CS Series Full-Type Respirator Mask, Size S
- RS Stock No.:
- 218-746
- Mfr. Part No.:
- CS3006
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
PHP18,182.59
(exc. VAT)
PHP20,364.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,182.59 |
*price indicative
- RS Stock No.:
- 218-746
- Mfr. Part No.:
- CS3006
- Manufacturer:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Full Mask | |
| Size | S | |
| Series | CS | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Full Mask | ||
Size S | ||
Series CS | ||
Colour Transparent | ||
- COO (Country of Origin):
- AU
The Cleanspace HALO Full Face Masks are designed to work with The Cleanspace HALO system. They provide panoramic vision and feature a soft silicone Orinasal Inner Mask for comfort. Not certified intrinsically safe and follow a standards AS/NZS1716 2012 EN 12942 CEI 60529 IP66 AS/NZS 1337.1 2010 High Impact Resistance.
Built-in Porta count adaptor for mask fit testing
Positive pressure airflow and inner Orinasal mask prevent fogging
Easy breathing with no resistance, even during heavy exertion
Positive pressure airflow and inner Orinasal mask prevent fogging
Easy breathing with no resistance, even during heavy exertion
Related links
- Cleanspace CS Series Full-Type Respirator Mask, Size Medium/Large
- Cleanspace CS Series Half-Type Respirator Mask, Size S
- Cleanspace CST Series Full-Type Respirator Mask, Size S
- Cleanspace CS Series Half-Type Respirator Mask, Size L
- Cleanspace CS Series Half-Type Respirator Mask, Size M
- 3M DT Series Series Full-Type Respirator Mask, Size S
- Moldex 9001 Series Full-Type Respirator Mask, Size S
- 3M FF-800 Series Full-Type Respirator Mask, Size S