Cleanspace Plug for use with CleanSpace HALO Respirator Unit
- RS Stock No.:
- 218-754
- Mfr. Part No.:
- CS3011
- Manufacturer:
- Cleanspace
Subtotal (1 unit)*
PHP4,285.55
(exc. VAT)
PHP4,799.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,285.55 |
*price indicative
- RS Stock No.:
- 218-754
- Mfr. Part No.:
- CS3011
- Manufacturer:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Product Type | Respirator Cleaning Kit | |
| Sub Type | Plug | |
| For Use With | CleanSpace HALO Respirator Unit | |
| Standards/Approvals | EN 12942, AS/NZS1716: 2012 | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Product Type Respirator Cleaning Kit | ||
Sub Type Plug | ||
For Use With CleanSpace HALO Respirator Unit | ||
Standards/Approvals EN 12942, AS/NZS1716: 2012 | ||
- COO (Country of Origin):
- AU
The Cleanspace Cleaning and Storage Plug Set is designed for use with The Cleanspace HALO Respirator unit (CS3000). It seals all openings on the PAPR unit for storage. The Plug Set is made of polycarbonate and silicone. Do not wear the respirator when the plug set is in place and follow a standards AS/NZS1716 2012 EN 12942.
Allows sweating and breathability
Easy to wash and quick drying
Designed for long wear in harsh environments
Related links
- Cleanspace Plug for use with CleanSpace Ultra Respirator Unit
- Cleanspace ID Label for use with CleanSpace HALO
- Cleanspace Adapter for use with CleanSpace HALO Face Mask
- Cleanspace Hood for use with CleanSpace HALO Half Mask System
- Cleanspace Strap for use with CleanSpace HALO Face Mask
- Cleanspace Clip for use with CleanSpace HALO Power Unit
- Cleanspace Exhaust Filter for use with CleanSpace HALO Half Mask CS3027
- Cleanspace Rubber Grommet for use with CleanSpace HALO Half Mask
