Kamaya, RMC-1608 Thick Film Resistor Kit, 1 Ω → 10 MΩ
- RS Stock No.:
- 123-756
- Mfr. Part No.:
- RMC1/16 KITS
- Manufacturer:
- Kamaya
This image is representative of the product range
Subtotal (1 kit)*
PHP22,982.13
(exc. VAT)
PHP25,739.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP22,982.13 |
*price indicative
- RS Stock No.:
- 123-756
- Mfr. Part No.:
- RMC1/16 KITS
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Resistor Kit | |
| Resistance Range | 1 Ω → 10 MΩ | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Series | RMC-1608 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | EIAJ RC-2134C-2010, JIS C 5201-8:2014, JIS C 5201-1:2011, IEC 60115-8-1: 2014, IEC 60115-1:2008, IEC 60115-8: 2009, JIS C 5201-8-1:2014 | |
| Resistance Tolerance | ±1 % | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Resistor Kit | ||
Resistance Range 1 Ω → 10 MΩ | ||
Automotive Standard No | ||
Technology Thick Film | ||
Series RMC-1608 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals EIAJ RC-2134C-2010, JIS C 5201-8:2014, JIS C 5201-1:2011, IEC 60115-8-1: 2014, IEC 60115-1:2008, IEC 60115-8: 2009, JIS C 5201-8-1:2014 | ||
Resistance Tolerance ±1 % | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya 1 Ω → 10 MΩ
- Kamaya 1 Ω → 10 MΩ
- Kamaya RMC 1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16-1R0FTP
- Kamaya RMC 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16-4R7FTP
- Kamaya RMC 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK104FTH
- Kamaya RMC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K104FTP
- Kamaya RMC 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K101FTP
- Kamaya RMC 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RMC1/8K152FTP
