Kamaya, RMC-2012 Thick Film Resistor Kit, 1 Ω → 10 MΩ
- RS Stock No.:
- 120-426
- Mfr. Part No.:
- RMC1/10 KITS
- Manufacturer:
- Kamaya
This image is representative of the product range
Subtotal (1 kit)*
PHP21,098.52
(exc. VAT)
PHP23,630.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Kit(s) | Per Kit |
|---|---|
| 1 + | PHP21,098.52 |
*price indicative
- RS Stock No.:
- 120-426
- Mfr. Part No.:
- RMC1/10 KITS
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Resistor Kit | |
| Resistance Range | 1 Ω → 10 MΩ | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Series | RMC-2012 | |
| Kit Type | Thick Film Resistor Kit | |
| Standards/Approvals | JIS C 5201-1:2011, IEC 60115-1:2008, JIS C 5201-8:2014, IEC 60115-8-1: 2014, EIAJ RC-2134C-2010, IEC 60115-8: 2009, JIS C 5201-8-1:2014 | |
| Resistance Tolerance | ±1 % | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Resistor Kit | ||
Resistance Range 1 Ω → 10 MΩ | ||
Technology Thick Film | ||
Automotive Standard No | ||
Series RMC-2012 | ||
Kit Type Thick Film Resistor Kit | ||
Standards/Approvals JIS C 5201-1:2011, IEC 60115-1:2008, JIS C 5201-8:2014, IEC 60115-8-1: 2014, EIAJ RC-2134C-2010, IEC 60115-8: 2009, JIS C 5201-8-1:2014 | ||
Resistance Tolerance ±1 % | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya 1 Ω → 10 MΩ
- Kamaya 1 Ω → 10 MΩ
- Kamaya RMC 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10-106FTP
- Kamaya RMC 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10-1R0FTP
- Nova Through Hole 288 Resistor Kit, 1 Ω → 1 MΩ
- Nova Through Hole 144 Resistor Kit, 1 Ω → 10 MΩ
- Kamaya RMC 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K104FTP
- Kamaya RMC 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K101FTP
