Littelfuse 1.5A Resettable Fuse, 16V dc
- RS Stock No.:
- 867-5283P
- Mfr. Part No.:
- MINISMDC150F/16-2
- Manufacturer:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-5283P
- Mfr. Part No.:
- MINISMDC150F/16-2
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 2.8A | |
| Voltage Rating | 16V dc | |
| Time to Trip | 0.5s | |
| Hold Current | 1.5A | |
| Maximum Current | 100 A | |
| Length | 3.41mm | |
| Height | 4.83mm | |
| Width | 0.48mm | |
| Terminal Material | Tin | |
| Minimum Resistance | 0.04Ω | |
| Maximum Resistance | 110mΩ | |
| Power Dissipation | 0.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Package Size | 1812 | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | MINISMDC | |
| Dimensions | 3.41 x 0.48 x 4.83mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 2.8A | ||
Voltage Rating 16V dc | ||
Time to Trip 0.5s | ||
Hold Current 1.5A | ||
Maximum Current 100 A | ||
Length 3.41mm | ||
Height 4.83mm | ||
Width 0.48mm | ||
Terminal Material Tin | ||
Minimum Resistance 0.04Ω | ||
Maximum Resistance 110mΩ | ||
Power Dissipation 0.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Package Size 1812 | ||
Operating Temperature Range -40 → +85 °C | ||
Series MINISMDC | ||
Dimensions 3.41 x 0.48 x 4.83mm | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
