Littelfuse 0.35 A Fuse, 6V
- RS Stock No.:
- 831-878
- Mfr. Part No.:
- 0805L035YR
- Manufacturer:
- Littelfuse
N
Subtotal (1 unit)*
PHP25.82
(exc. VAT)
PHP28.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25.82 |
*price indicative
- RS Stock No.:
- 831-878
- Mfr. Part No.:
- 0805L035YR
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse | |
| Voltage | 6V | |
| Current Rating | 8A | |
| Hold Current | 0.35A | |
| Length | 2.2mm | |
| Height | 0.75mm | |
| Width | 1.2mm | |
| Terminal Material | Copper | |
| Minimum Resistance | 0.15Ω | |
| Maximum Resistance | 0.85Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Package Type | Tape & Reel | |
| Fuse Speed | Standard | |
| Series | 0805L | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse | ||
Voltage 6V | ||
Current Rating 8A | ||
Hold Current 0.35A | ||
Length 2.2mm | ||
Height 0.75mm | ||
Width 1.2mm | ||
Terminal Material Copper | ||
Minimum Resistance 0.15Ω | ||
Maximum Resistance 0.85Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Package Type Tape & Reel | ||
Fuse Speed Standard | ||
Series 0805L | ||
- COO (Country of Origin):
- TW
The Littelfuse PTC fuse is designed for surface mount applications, efficiently offering overcurrent protection where space is limited.
RoHS compliant and halogen-free for environmentally conscious designs
Low-profile design enhances space-saving on printed circuit boards
Fast response to fault conditions to prevent potential damage
Compatible with high-temperature solders, ensuring robust assembly
