Cinch Resettable Surface Mount Fuse, 9V
- RS Stock No.:
- 560-359
- Distrelec Article No.:
- 301-27-381
- Mfr. Part No.:
- 0ZCK0020FF2G
- Manufacturer:
- Cinch
This image is representative of the product range
Subtotal (1 unit)*
PHP12.19
(exc. VAT)
PHP13.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 3,917 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12.19 |
*price indicative
- RS Stock No.:
- 560-359
- Distrelec Article No.:
- 301-27-381
- Mfr. Part No.:
- 0ZCK0020FF2G
- Manufacturer:
- Cinch
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Product Type | Resettable Surface Mount Fuse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Resettable Surface Mount Fuse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Cinch Resettable Surface Mount Fuse, 30 V
- Cinch Resettable Surface Mount Fuse, 240 V
- Cinch Resettable Surface Mount Fuse, 6 V
- Cinch Resettable Surface Mount Fuse, 60 V
- Cinch Resettable Surface Mount Fuse, 16 V
- Cinch Resettable Surface Mount Fuse, 24 V
- Cinch Resettable Surface Mount Fuse, 33 V
- Cinch Resettable Surface Mount Fuse
