Parker Filter Cartridge 937895Q, 20 μm
- RS Stock No.:
- 825-077
- Mfr. Part No.:
- 937895Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,745.47
(exc. VAT)
PHP14,274.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,745.47 |
*price indicative
- RS Stock No.:
- 825-077
- Mfr. Part No.:
- 937895Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 149mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Overall Diameter | 79mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 149mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Overall Diameter 79mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement elements designed specifically for the Tanktopper Series. Its primary function is to enhance performance by maintaining optimal operating conditions.
Designed for the Tanktopper Series, ensuring compatibility and effective performance
Enhances system reliability by providing high-quality filtration
Constructed to meet stringent standards for durability and performance
Facilitates easy replacement, reducing downtime during maintenance
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
