Parker Filter Cartridge 937904Q, 20 μm
- RS Stock No.:
- 825-062
- Mfr. Part No.:
- 937904Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP6,901.78
(exc. VAT)
PHP7,729.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,901.78 |
*price indicative
- RS Stock No.:
- 825-062
- Mfr. Part No.:
- 937904Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 100mm | |
| Filtration Size | 20μm | |
| Overall Diameter | 47mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 100mm | ||
Filtration Size 20μm | ||
Overall Diameter 47mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element provides high-quality filtration for the Tanktopper filter series, ensuring optimal performance in hydraulic and industrial process applications. This component designed to enhance the efficiency of existing systems effortlessly.
Available with diverse high-quality filter materials
Offers a wide selection of Micron ratings for tailored filtration
Built to withstand a maximum pressure differential of 10 bar
Designed as an eco-friendly element for re-usable LEIF sleeves
Compact dimensions of 100 mm in length and 47 mm in diameter
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
