Parker Filter Cartridge 938609Q, 20 μm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,924.58

(exc. VAT)

PHP17,835.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,924.58

*price indicative

RS Stock No.:
824-842
Mfr. Part No.:
938609Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

289mm

Product Type

Filter Cartridge

Filtration Size

20μm

Overall Diameter

126mm

Series

BGT

Seal Material

Neoprene

Filter Type

Micro Glass

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed to enhance filtration efficiency within hydraulic systems, ensuring clean fluid is maintained for optimal performance.

Features high-quality filter materials for superior filtration

Includes a reusable metal sleeve to ensure durability

Designed for the BGT Filter Series to seamlessly fit compatible applications

Micron rating of 20 μm helps filter out fine particulates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy