Parker Filter Cartridge 938900Q, 5 μm
- RS Stock No.:
- 824-702
- Mfr. Part No.:
- 938900Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,496.32
(exc. VAT)
PHP16,235.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,496.32 |
*price indicative
- RS Stock No.:
- 824-702
- Mfr. Part No.:
- 938900Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 250.7mm | |
| Filtration Size | 5μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | FKM | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 250.7mm | ||
Filtration Size 5μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material FKM | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for medium pressure hydraulic oil filtration, ensuring reliable operation in demanding environments.
Engineered for use with GMF Series medium pressure inline hydraulic filters
Available in Micron ratings of 2, 5, 10, and 20
Maximum allowable flow rate of 600 L/min (158 GPM)
Constructed with Quantumfiber filter material for enhanced performance
Coreless design optimises space and efficiency
Fluoroelastomer Seals offer excellent durability under pressure
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
