Parker Filter Cartridge 937892Q, 10 μm
- RS Stock No.:
- 824-377
- Mfr. Part No.:
- 937892Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP13,070.48
(exc. VAT)
PHP14,638.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,070.48 |
*price indicative
- RS Stock No.:
- 824-377
- Mfr. Part No.:
- 937892Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 149mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 79mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 149mm | ||
Filtration Size 10μm | ||
Overall Diameter 79mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to enhance filtration efficiency in the Tanktopper filter series, ensuring optimal performance and durability in various industrial applications.
Available with high-quality filter materials for superior filtration
Offers a range of Micron ratings to suit diverse filtration needs
Constructed for reusability with an eco-friendly design
Includes a nitrile seal material for reliable sealing under pressure
Can withstand a maximum pressure differential of 10 bar
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
