Parker Filter Cartridge 937786Q, 10 μm
- RS Stock No.:
- 824-363
- Mfr. Part No.:
- 937786Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,954.25
(exc. VAT)
PHP10,028.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,954.25 |
*price indicative
- RS Stock No.:
- 824-363
- Mfr. Part No.:
- 937786Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 149mm | |
| Filtration Size | 10μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 149mm | ||
Filtration Size 10μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker pressure transducer delivers precise monitoring and control for industrial applications, ensuring optimal performance in critical systems. Its robust design guarantees reliability under demanding conditions while maintaining accuracy.
Offers high accuracy with minimal drift over time
Designed for exceptional durability in harsh environments
Features a Compact size for easy installation
Provides Rapid response times for immediate system feedback
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
