Parker Filter Cartridge 937877Q, 20 μm
- RS Stock No.:
- 823-787
- Mfr. Part No.:
- 937877Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,172.75
(exc. VAT)
PHP8,033.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,172.75 |
*price indicative
- RS Stock No.:
- 823-787
- Mfr. Part No.:
- 937877Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 150mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 150mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the TTF Filter Series, primarily functioning to enhance filtration efficiency in hydraulic systems.
High-quality filter materials ensure reliability and performance
Patented Leif elements come with a reusable metal sleeve for sustainable usage
Rated for a maximum pressure differential of 10 bar
Compatible with Eco element technology for reusability
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 930369Q, 20 μm
