Parker Filter Cartridge 944868Q, 20 μm
- RS Stock No.:
- 823-366
- Mfr. Part No.:
- 944868Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,781.10
(exc. VAT)
PHP21,034.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,781.10 |
*price indicative
- RS Stock No.:
- 823-366
- Mfr. Part No.:
- 944868Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic filter element offers high efficiency filtration designed for use with Tank Top Return Line Hydraulic Filters, ensuring effective performance in critical applications.
Combines high efficiency filtration with cost-effective installation
Available Micron ratings ranging from 2 to 20 for tailored performance
Constructed with Quantumfiber technology for superior filtration
Capable of operating at pressures up to 10 bar and temperatures from -40 to 212 °F
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
