Parker Filter Cartridge 937948Q, 10 μm
- RS Stock No.:
- 823-334
- Mfr. Part No.:
- 937948Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,881.64
(exc. VAT)
PHP8,827.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,881.64 |
*price indicative
- RS Stock No.:
- 823-334
- Mfr. Part No.:
- 937948Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 82mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 71mm | |
| Series | ETF | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 82mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 71mm | ||
Series ETF | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the ETF Tank mounted return line filter series, ensuring effective filtration through high-quality Microglass glasfibre materials.
Utilises high-quality Microglass glasfibre filter materials for superior filtration performance
Designed for the ETF1 filter housing series, catering to specific filtering requirements
Features a 10 μm Micron rating, delivering effective contamination control
Built as a disposable element, simplifying maintenance and replacement processes
Accommodates a maximum pressure differential of 8 bar, ensuring operational reliability
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
