Schneider Electric Relay Socket
- RS Stock No.:
- 827-3215
- Mfr. Part No.:
- RSL1PVPU
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,041.67
(exc. VAT)
PHP2,286.67
(inc. VAT)
- RS Stock No.:
- 827-3215
- Mfr. Part No.:
- RSL1PVPU
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
Related links
- Schneider Electric Harmony Relay RSL 160 V ac/dc Relay Socket
- Schneider Electric RXZ 14 Way 250 V DIN Rail Relay Socket, for use with Relais Series RSZ
- Schneider Electric Relay Socket 10 A Switching Current, 3PDT
- Schneider Electric Relay Socket 10 A Switching Current, 3PDT
- Schneider Electric RSZ 250V Relay Socket
- Schneider Electric Relay Socket 10 A Switching Current, 3PDT
- Schneider Electric Relay Socket 10 A Switching Current, 3PDT
- Schneider Electric Relay Socket 10 A Switching Current, DPDT

