Schneider Electric Relay Socket, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 212-4775
- Mfr. Part No.:
- RUMC33F7
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP11,951.00
(exc. VAT)
PHP13,385.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,195.10 | PHP11,951.00 |
*price indicative
- RS Stock No.:
- 212-4775
- Mfr. Part No.:
- RUMC33F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Relay Socket | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RUM | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V ac | |
| Switching Power | 2.5kVA | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.7kΩ | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 170mW | |
| Standards/Approvals | CSA C22.2 No. 14, UL 508, EN/IEC 61810-1 | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Product Type Relay Socket | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RUM | ||
Switching Current 10A | ||
Switching AC Voltage 277V ac | ||
Switching Power 2.5kVA | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.7kΩ | ||
Maximum Operating Temperature 55°C | ||
Coil Power 170mW | ||
Standards/Approvals CSA C22.2 No. 14, UL 508, EN/IEC 61810-1 | ||
Contact Material Silver Nickel Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric RUMC33F7 is a universal plug-in relay with LED , Zelio RUM series , 2 C/O Contacts Type .
Contacts material AgNi
IP degree of protection IP40
Related links
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, DPDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT
