Schneider Electric Relay Socket, 125V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 212-4773
- Mfr. Part No.:
- RUMC31GD
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
PHP26,652.96
(exc. VAT)
PHP29,851.32
(inc. VAT)
- RS Stock No.:
- 212-4773
- Mfr. Part No.:
- RUMC31GD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 125V dc | |
| Product Type | Relay Socket | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RUM | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 7.3kΩ | |
| Standards/Approvals | UL 508, EN/IEC 61810-1, CSA C22.2 No. 14 | |
| Coil Power | 1.4W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 125V dc | ||
Product Type Relay Socket | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RUM | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 7.3kΩ | ||
Standards/Approvals UL 508, EN/IEC 61810-1, CSA C22.2 No. 14 | ||
Coil Power 1.4W | ||
Contact Material Silver Nickel Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric RUMC31GD is a universal plug-in relay , Zelio RUM series , 3 C/O Contacts Type .
Contacts material AgNi
IP degree of protection IP40
Related links
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Schneider Electric Relay Socket 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Siemens Power Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3PDT

