Molex 200316 12V Plug-in Relay

N

Subtotal (1 bag of 10 units)*

PHP27,102.38

(exc. VAT)

PHP30,354.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP27,102.38PHP2,710.238

*price indicative

RS Stock No.:
786-320
Mfr. Part No.:
200316-1101
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Voltage

12V

Product Type

Relay

Current

48A

Series

200316

Mount Type

Plug-in

COO (Country of Origin):
CN
The Molex Connector offers superior reliability for PCB header applications, ensuring a secure connection in electronic assemblies. Designed for enduring performance, it is Ideal for various industrial uses.

High-quality connectors optimise electrical performance

Compact design facilitates efficient space utilisation on PCBs

Robust construction withstands harsh environmental conditions

Versatile connectivity options cater to diverse industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy