Finder Plug-in Relay, 10A Switching Current, 3

Subtotal (1 unit)*

PHP3,662.04

(exc. VAT)

PHP4,101.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,662.04

*price indicative

RS Stock No.:
257-7398
Mfr. Part No.:
601341020040
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Contact Configuration

3

Mount Type

Plug-in

Series

60

Terminal Type

Screw

Switching Current

10A

Switching Power

2.5kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

32.5mm

Coil Power

2.2VA

Length

36.4mm

Standards/Approvals

CSA, UKCA, EAC, CE

Height

66.8mm

Contact Material

Silver Nickel Alloy

RoHS Status: Exempt

COO (Country of Origin):
IT
The Finder General purpose relay has lockable test button with mechanical flag indicator. It has 2 & 3 pole changeover contacts and cadmium free contacts.

90 series sockets

Coil EMC suppression

Timer accessories 86 series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy