TE Connectivity MTM 24V Surface Accessory LED, for use with Relays
- RS Stock No.:
- 679-518
- Mfr. Part No.:
- 7-1393163-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 15 units)*
PHP21,551.85
(exc. VAT)
PHP24,138.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,551.85 | PHP1,436.79 |
*price indicative
- RS Stock No.:
- 679-518
- Mfr. Part No.:
- 7-1393163-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Voltage | 24V | |
| Product Type | Accessory LED | |
| For Use With | Relays | |
| Series | MTM | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Voltage 24V | ||
Product Type Accessory LED | ||
For Use With Relays | ||
Series MTM | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
- COO (Country of Origin):
- IT
The TE Connectivity LED Module is a relay accessory designed to provide Visual status indication in electrical control systems. It integrates seamlessly with compatible relay bases and enhances system diagnostics by illuminating during relay operation. Constructed from high-performance engineering plastics, it ensures durability and thermal stability in industrial environments.
Relay accessory type is LED Module
Body material includes polyamide and polyphenylenether
Related links
- TE Connectivity MT Series Interface Relay Module 240V Coil
- TE Connectivity 3-1415 Socket Relay Socket, for use with Relays
- TE Connectivity 1-1393 Socket Relay Socket, for use with Relays
- TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- Siemens Pump Accessory for use with Relays
- TE Connectivity 2359615-2, LUMAWISE ENDURANCE N+ Series Accessory LED
- TE Connectivity 2359615-1, 2359615 Series Accessory
