Littelfuse Reed Switch 200 V
- RS Stock No.:
- 553-334
- Distrelec Article No.:
- 304-54-500
- Mfr. Part No.:
- MLRR-4-22-28
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 553-334
- Distrelec Article No.:
- 304-54-500
- Mfr. Part No.:
- MLRR-4-22-28
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Switching Power | 20W | |
| Maximum Switching Voltage | 200V | |
| Maximum Operating Temperature | 125°C | |
| Series | MLRR 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Maximum Switching Power 20W | ||
Maximum Switching Voltage 200V | ||
Maximum Operating Temperature 125°C | ||
Series MLRR 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
Related links
- Littelfuse Reed Switch 200 V
- Littelfuse Reed Switch 350 mA 200 V
- Littelfuse PCB Miniature Reed Switch 500 mA 200 V
- Littelfuse PCB Reed Switch 500 mA 200 V
- Littelfuse SPST PCB Surface Mount Reed Switch 500 mA 200 V
- Littelfuse Reed Switch
- Assemtech SPST-NO PCB Reed Switch 500 mA 200 V
- Assemtech SPST PCB Reed Switch 500 mA 200 V
