Littelfuse Reed Switch 200 V
- RS Stock No.:
- 553-332
- Distrelec Article No.:
- 304-54-499
- Mfr. Part No.:
- MDSR-4-12-18
- Manufacturer:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP7,313.08
(exc. VAT)
PHP8,190.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP7,313.08 | PHP73.131 |
*price indicative
- RS Stock No.:
- 553-332
- Distrelec Article No.:
- 304-54-499
- Mfr. Part No.:
- MDSR-4-12-18
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MDSM 4 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MDSM 4 | ||
- COO (Country of Origin):
- PH
Related links
- Littelfuse PCB Reed Switch 500 mA 200 V
- Littelfuse PCB Surface Mount Reed Switch 500 mA 200 V
- Littelfuse Reed Switch 200 V
- Littelfuse SPST PCB Surface Mount Reed Switch 500 mA 200 V
- Littelfuse Reed Switch 350 mA 200 V
- Littelfuse PCB Miniature Reed Switch 500 mA 200 V
- Assemtech SPST-NO PCB Reed Switch 500 mA 200 V
- Assemtech SPST-NO PCB Reed Switch 1 A 200 V
