SANYU SWITCH In-Line Relay, 24V dc Coil, 1 Form C (CO), 30V Max, 200mA Max, 2150 mΩ

This image is representative of the product range

Subtotal (1 unit)*

PHP906.08

(exc. VAT)

PHP1,014.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP906.08

*price indicative

RS Stock No.:
736-423
Mfr. Part No.:
UDT-124D
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Product Type

Relay

Contact Configuration

1 Form C (CO)

Mount Type

In-Line

Switching Current

200mA

Terminal Type

Through Hole

Coil Resistance

2150mΩ

Operating Time

2ms

Minimum Operating Temperature

-20°C

Switching Power

3W

Maximum Operating Temperature

60°C

Series

UDT

Height

7mm

Length

19.9mm

Standards/Approvals

RoHS

Isolation Coil To Contact

1.5kV

Latching

No

Contact Resistance

150mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy