Festo, Polytetrafluoroethylene Natural Flexible Tubing, 150 °C
- RS Stock No.:
- 651-508
- Mfr. Part No.:
- PTFEN-6X1-NT-500
- Manufacturer:
- Festo
Subtotal (1 box of 500 metres)*
PHP314,414.96
(exc. VAT)
PHP352,144.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP314,414.96 | PHP628.83 |
*price indicative
- RS Stock No.:
- 651-508
- Mfr. Part No.:
- PTFEN-6X1-NT-500
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Tube Outside Diameter | 6mm | |
| Colour | Natural | |
| Tube Inside Diameter | 4mm | |
| Series | PTFEN | |
| Material | Polytetrafluoroethylene | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 14644-1, RoHS, ISO 8573-1:2010, VDMA24364-B2-L, UL94 V-0 | |
| Model Number | 8061178 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Tube Outside Diameter 6mm | ||
Colour Natural | ||
Tube Inside Diameter 4mm | ||
Series PTFEN | ||
Material Polytetrafluoroethylene | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 14644-1, RoHS, ISO 8573-1:2010, VDMA24364-B2-L, UL94 V-0 | ||
Model Number 8061178 | ||
- COO (Country of Origin):
- IT
The Festo Plastic tubing is engineered for reliability in a variety of applications, specifically designed to handle compressed air in line with ISO 8573-1:2010 standards. This tubing features a robust PTFE material construction, ensuring durability even in extreme temperatures ranging from -20 °C to 150 °C. With its flexible design, it maintains a minimum bending radius of 38 mm, providing ease of installation in tight spaces. Ideal for use in cleanroom environments, this product is RoHS-compliant and exhibits excellent fire resistance, certified by UL94 V-0 standards. The versatile tubing supports a range of pneumatic connections, making it an essential component for efficient and safe operations in various industrial applications.
Manufactured from high quality PTFE for superior durability
Meets stringent fire resistance standards
RoHS compliant which ensuring safe use in sensitive applications
Flexible design with a minimum bending radius of 38 mm for easy installation
Compatible with various pneumatic connectors and barbed fittings
Designed for use in cleanroom environments maintaining hygiene standards
Lightweight construction optimises ease of handling and installation
Related links
- Festo 150 °C
- Festo Air Hose Natural Polytetrafluoroethylene 6 mm 100 m PTFEN Series, 8061172
- Festo Air Hose Natural Thermoplastic Elastomer 6 mm 500 m PUN Series, 558265
- Festo Thermoplastic Elastomer 2.1 mm ID Natural
- Festo Thermoplastic Elastomer 4 mm ID Natural
- Festo Air Hose Natural Polytetrafluoroethylene 8 mm PTFEN Series, 8061173
- Festo Air Hose Natural Thermoplastic Elastomer 4 mm 500 m PUN Series, 558264
- Festo Compressed Air Pipe Natural Polyethylene 6 mm 50 m PLN Series, 193404
