Festo, Polytetrafluoroethylene Natural Flexible Tubing, 150 °C

Subtotal (1 box of 400 metres)*

PHP280,299.55

(exc. VAT)

PHP313,935.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP280,299.55PHP700.749

*price indicative

RS Stock No.:
650-723
Mfr. Part No.:
PTFEN-8X1-NT-400
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Tube Outside Diameter

8mm

Colour

Natural

Tube Inside Diameter

5.9mm

Series

PTFEN

Material

Polytetrafluoroethylene

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, ISO 8573-1:2010, UL94 V-0, VDMA24364-B2-L, ISO 14644-1

Model Number

8061179

COO (Country of Origin):
IT
The Festo Plastic tubing is engineered for efficiency and reliability in a variety of applications. Constructed from high-quality PTFE material, this tubing is designed to withstand a wide ambient temperature range of -20 °C to 150 °C, making it suitable for diverse operational environments. With an outside diameter of 8 mm and a significant inside diameter of 5.9 mm, it ensures optimal flow characteristics. This tubing meets critical industry standards, providing peace of mind in both pneumatic connections and applications involving food. Its RoHS-compliant nature and a fire test classification of UL94 V-0 highlight its commitment to safety and environmental considerations, ensuring that it serves as a dependable solution across different sectors.

High quality PTFE construction for enhanced durability and performance

Designed with an outside diameter of 8 mm for compatibility with various push in connectors

RoHS compliant which ensuring adherence to environmental safety standards

Fire test material rated UL94 V 0 confirming fire resistance and safety

Suitable for food applications complying with necessary safety protocols

Offers a minimum bending radius of 64 mm allowing flexibility in installation

Ideal for push in connectors and barbed fittings enhancing connection versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy