SMC 2 m Black, Polyurethane Recoil Hose, 60 °C, -20 °C

Subtotal (1 unit)*

PHP8,299.54

(exc. VAT)

PHP9,295.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,299.54

*price indicative

RS Stock No.:
366-370
Mfr. Part No.:
TCU0805B-1-90-X6
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Recoil Hose

Tube Outside Diameter

8mm

Colour

Black

Tube Inside Diameter

5mm

Series

TCU

Material

Polyurethane

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

2m

Standards/Approvals

ISO 14001, ISO 9001, RoHS

Number of Tubes

5

Number of Windings

54

COO (Country of Origin):
JP
The SMC Spiral polyurethane tube is designed to meet the rigorous demands of pneumatic systems. This innovative tubing focuses on flexibility and reliability, enabling seamless integration into various applications. Engineered for optimal performance, it boasts impressive operating temperature range and burst pressure characteristics, making it an ideal choice for environments where air is the primary fluid. With its compact design, this tubing provides exceptional piping efficiency, allowing for a tidy and organised layout in restricted spaces. Crafted from high-quality materials, it promises durability and long-lasting service, ensuring that operational challenges are minimised. Users can rely on the TCU series for consistent performance across diverse industrial settings, improving overall system efficiency and reliability.

Exhibits excellent flexibility for easy handling and installation

Designed to withstand varying temperatures, ensuring broad application versatility

Constructed from top-grade polyurethane for enhanced durability

Allows for compact piping solutions, saving valuable installation space

Features a burst pressure characteristic tailored for demanding environments

Enables efficient multi-tube applications with dedicated fasteners

Prioritises safety with comprehensive handling instructions for ensured operator protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy