SMC 2 m Black, Polyurethane Recoil Hose, 60 °C, -20 °C
- RS Stock No.:
- 366-368
- Mfr. Part No.:
- TCU0604B-1-8-X6
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,335.46
(exc. VAT)
PHP1,495.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,335.46 |
*price indicative
- RS Stock No.:
- 366-368
- Mfr. Part No.:
- TCU0604B-1-8-X6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 4mm | |
| Colour | Black | |
| Tube Inside Diameter | 2.5mm | |
| Series | TCU | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 2m | |
| Standards/Approvals | ISO 9001, ISO 14001, RoHS | |
| Number of Tubes | 5 | |
| Number of Windings | 54 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 4mm | ||
Colour Black | ||
Tube Inside Diameter 2.5mm | ||
Series TCU | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 2m | ||
Standards/Approvals ISO 9001, ISO 14001, RoHS | ||
Number of Tubes 5 | ||
Number of Windings 54 | ||
- COO (Country of Origin):
- JP
The SMC Spiral polyurethane tube is an innovative solution in flexible tubing designed meticulously for enhanced performance in various pneumatic applications. Crafted from high-quality polyurethane, this product ensures durability while maintaining flexibility for dynamic operating environments. With an operating temperature range of -20 to +60°C, it seamlessly adapts to diverse scenarios without compromising its structural integrity. Its robust construction allows it to withstand significant pressure, making it an ideal choice for demanding industrial tasks. The inclusion of multiple core options enhances its versatility, catering to a variety of fluid handling requirements. Experience reliable performance and efficiency with the TCU series, which stands as a premier choice for professionals seeking excellence in their pneumatic systems.
Crafted from durable polyurethane to ensure long-lasting use
Designed to operate effectively within a temperature range of -20 to +60°C
Features a robust design capable of withstanding significant operating pressures
Available in multiple core configurations for versatile applications
Offers flexibility to accommodate various installation setups
Lightweight design enhances ease of handling and installation
