Schneider Electric IID Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 1.5 kA 240V ac
- RS Stock No.:
- 806-7332
- Mfr. Part No.:
- A9R21225
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP14,043.90
(exc. VAT)
PHP15,729.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
- Plus 6 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,043.90 |
*price indicative
- RS Stock No.:
- 806-7332
- Mfr. Part No.:
- A9R21225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | IID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, REACH, EN/IEC 61008-1 | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.5kA | |
| Application | Residential | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series IID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, REACH, EN/IEC 61008-1 | ||
Width 36mm | ||
Height 91mm | ||
Depth 73mm | ||
Breaking Capacity 1.5kA | ||
Application Residential | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 240V ac | ||
- COO (Country of Origin):
- ES
Schneider Electric iID Series RCCB, 25A Current Rating, 30mA Trip Sensitivity - A9R21225
This residual current circuit breaker (RCCB) is designed to provide essential safety in electrical installations. The device features a 2 pole arrangement and has a current rating of 25A, making it ideal for various applications. With dimensions of 91mm height, 36mm width, and 73.5mm depth, it is compact yet robust, ensuring ease of installation on DIN rail mounts.
Features & Benefits
• Offers earth-leakage protection with a sensitivity of 30mA
• Instantaneous tripping reduces the risk from electrical faults
• Type A technology works with both AC and pulsating DC
• Rated breaking and making capacity of 1500A for reliability
Applications
• Suitable for protecting against earth faults in circuits
• Ideal for consumer units and distribution boards
• Applicable in environments with exposure to moisture
• Suitable for operational voltage of 220 to 240 V AC
How does this device ensure electrical safety?
It detects earth-leakage currents and trips instantly at 30mA, which helps prevent electric shocks and fire hazards caused by electrical faults.
What are the ambient conditions it can operate in?
It can function effectively in ambient temperatures ranging from -25 to 60°C, making it suitable for a variety of environments.
What kind of locking options can be implemented with this RCCB?
It includes provisions for padlocking to prevent accidental operation, thus enhancing safety during maintenance and servicing.
What is the significance of Type A technology in this device?
Type A RCCBs are capable of providing protection against both standard alternating currents and pulsating direct currents, ensuring comprehensive safety in diverse applications.
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC 240 V
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
