Schneider Electric IID Series Residual Current Circuit Breaker, 25A, 2-Pole, 10 mA, Type A, 1.5 kA 240V ac
- RS Stock No.:
- 806-7313
- Mfr. Part No.:
- A9R20225
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP31,742.76
(exc. VAT)
PHP35,551.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,742.76 |
*price indicative
- RS Stock No.:
- 806-7313
- Mfr. Part No.:
- A9R20225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | IID | |
| Range | Acti9 | |
| Trip Sensitivity | 10mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | EN/IEC 61008-1, RoHS, REACH | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 240V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series IID | ||
Range Acti9 | ||
Trip Sensitivity 10mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals EN/IEC 61008-1, RoHS, REACH | ||
Height 91mm | ||
Width 36mm | ||
Depth 73mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
Break Time Instantaneous | ||
Rated AC Voltage 240V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- ES
RCCB Acti9 iID
The Acti 9 iID DIN rail RCCBs, are fully coordinated with the iC60 MCBs to warranty an absolute people and equipment protection against electrocution, risk of fire and improved continuity of service.
iID residual current circuit breakers AC Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 100 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
iID residual current circuit breakers Asi Type provide:
Protection of persons against electric shock by direct contact (≦ 30 mA).
Protection of persons against electric shock by indirect contact (≧ 300 mA).
Protection of installations against the risk of fire (300 mA or 500 mA).
Increased immunity from electrical interference and polluted or corrosive environments.
Related links
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC 240 V
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 2-Pole Type A, 1.5 kA 240V ac
