Schneider Electric iC60 Series Residual Current Device, 63A, 3-Pole, 300 mA, Type AC 400V, 415 V
- RS Stock No.:
- 776-2913
- Mfr. Part No.:
- A9V14363
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP37,356.55
(exc. VAT)
PHP41,839.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,356.55 |
*price indicative
- RS Stock No.:
- 776-2913
- Mfr. Part No.:
- A9V14363
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | iC60 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Tunnel | |
| Standards/Approvals | REACH, IEC 61009-1, RoHS, EN 61009-1 | |
| Width | 117mm | |
| Depth | 73mm | |
| Height | 91mm | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Residual Current Device | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V, 415V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series iC60 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Tunnel | ||
Standards/Approvals REACH, IEC 61009-1, RoHS, EN 61009-1 | ||
Width 117mm | ||
Depth 73mm | ||
Height 91mm | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Application Residual Current Device | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V, 415V | ||
- COO (Country of Origin):
- FR
Schneider Electric | iC60 Acti 9 Series | RCDs
The Acti 9 series of DIN rail RCD by Schneider Electric provides you with complete protection against electrical shock. The iC60 Vigi residual current device separates and isolates outlet circuits which has the added benefit of avoiding downtime and ensuring you continuity of service to your critical outlet circuits.
Features and Benefits:
• Instantaneous Earth-leakage protection time delay, varying mA sensitivities available.
• The integrated product saves time on installation and wiring time, reduces power connections. Double DIN rail lockers means there's no need to remove comb busbars during service.
• Compatible with 3 phases + N comb busbars.
•100% coordination between MCB and RCD functions.
Protection & safety features:
• Additional protection with Earth-Leakage defense, providing you with complete safety in any installation.
• IEC compliant with IEC/EN 61009 certification.
• IP20 & IP 40 degrees of protection.
Applications:
Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:
• Industrial and commercial buildings.
- For the protection of motor circuits
- For the protection of DC circuits
• Control of power and control circuits by contactors and impulse relays.
Related links
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 2-Pole Type AC 230V 415 V
