Schneider Electric iC60 Series Residual Current Device, 63A, 3-Pole, 30 mA, Type AC 400V, 415 V
- RS Stock No.:
- 776-2904
- Mfr. Part No.:
- A9V11363
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP53,333.91
(exc. VAT)
PHP59,733.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP53,333.91 |
*price indicative
- RS Stock No.:
- 776-2904
- Mfr. Part No.:
- A9V11363
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Number of Poles | 3 | |
| Range | Acti9 | |
| Series | iC60 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Tunnel | |
| Standards/Approvals | RoHS, IEC 61009-1, REACH, EN 61009-1 | |
| Height | 91mm | |
| Width | 117mm | |
| Depth | 73mm | |
| Rated AC Voltage | 400V, 415V | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Application | Residual Current Device | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Number of Poles 3 | ||
Range Acti9 | ||
Series iC60 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Tunnel | ||
Standards/Approvals RoHS, IEC 61009-1, REACH, EN 61009-1 | ||
Height 91mm | ||
Width 117mm | ||
Depth 73mm | ||
Rated AC Voltage 400V, 415V | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Application Residual Current Device | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric | iC60 Acti 9 Series | RCDs
Features and Benefits:
Protection & safety features:
Any building with sensitive equipment that needs to continuously operate must be protected sufficiently. You will find Schneider RCDs in many buildings with critical infrastructure, below are some specific applications:
• Industrial and commercial buildings.
- For the protection of motor circuits
- For the protection of DC circuits
• Control of power and control circuits by contactors and impulse relays.
Related links
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 3-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 4-Pole Type AC 400V, 415 V
- Schneider Electric iC60 Series Residual Current Device 2-Pole Type AC 230V 415 V
